Ruland Jaw Coupling, 41.3mm Outside Diameter, 12mm Bore, 53mm Length Coupler
- RS Stock No.:
- 174-7244
- Mfr. Part No.:
- MJCC41-12-A
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
$119.56
(exc. GST)
$131.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $119.56 |
| 5 - 9 | $117.02 |
| 10 + | $113.43 |
*price indicative
- RS Stock No.:
- 174-7244
- Mfr. Part No.:
- MJCC41-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Coupling Types | Jaw Coupling | |
| Bore | 12mm | |
| Outside Diameter | 41.3mm | |
| Length | 53mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Coupling Types Jaw Coupling | ||
Bore 12mm | ||
Outside Diameter 41.3mm | ||
Length 53mm | ||
- COO (Country of Origin):
- US
Ruland MJCC41-12-A is a zero-backlash jaw coupling hub with a12mm bore, 4mm keyway, 41.3mm OD, and 18.0mm length. It is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Spiders are available in three durometers allowing the user to tailor the performance of the coupling to their application. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities. MJCC41-12-A is machined from bar stock that is sourced exclusively from North American mills. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
Related links
- Ruland Jaw Coupling 10mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 16mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 20mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 14mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 12mm Bore, 53mm Length Coupler
- Ruland Jaw 12mm Bore, 53mm Length Flexible Coupling
- Ruland Jaw 17mm Bore, 53mm Length Flexible Coupling
- Ruland Jaw 15mm Bore, 53mm Length Flexible Coupling
