Ruland, 41.3 mm OD, 16mm Bore, 53 mm Length Keyed Bore Flexible Coupling

Subtotal (1 unit)*

$113.96

(exc. GST)

$125.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.96

*price indicative

RS Stock No.:
604-403
Mfr. Part No.:
MJSC41-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Diameter

16mm

Outside Diameter

41.3mm

Length

53mm

Maximum Speed

8000rpm

Material

Aluminium

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Bore Type

Keyed

COO (Country of Origin):
US
The Ruland Set Screw Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design offers a highly customizable solution that easily integrates clamp or set screw hubs with inch, metric, keyed, and keyless bores.

Balanced design for reduced vibration at high speeds

Machined from bar stock that is sourced exclusively from North American mills

RoHS compliant

REACH compliant

Zero backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy