Ruland, 41.3 mm OD, 15mm Bore, 53 mm Length Clamp Style Bore Flexible Coupling
- RS Stock No.:
- 605-723
- Mfr. Part No.:
- MJCC41-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$140.17
(exc. GST)
$154.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.17 |
*price indicative
- RS Stock No.:
- 605-723
- Mfr. Part No.:
- MJCC41-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 41.3mm | |
| Length | 53mm | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Series | MJCC41 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Flexible Coupling | ||
Outside Diameter 41.3mm | ||
Length 53mm | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Series MJCC41 | ||
Bore Type Clamp Style | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores.
Balanced design for reduced vibration at high speeds
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 13 mm Bore, 53 mm Length Clamp Style Bore Flexible Coupling
- Ruland 17 mm Bore, 53 mm Length Clamp Style Bore Flexible Coupling
- Ruland 19 mm Bore, 53 mm Length Clamp Style Bore Flexible Coupling
- Ruland 11 mm Bore, 53 mm Length Keyed Bore Flexible Coupling
- Ruland 18 mm Bore, 53 mm Length Keyed Bore Flexible Coupling
- Ruland 15 mm Bore, 53 mm Length Keyed Bore Flexible Coupling
- Ruland 15 mm Bore, 53 mm Length Set Screw Bore Flexible Coupling
- Ruland 16 mm Bore Clamp Style Bore, 18.0 mm Length Flexible Coupling
