Ruland, 41.3 mm OD Elastomer, 53 mm Length Coupler Aluminium Zero Backlash

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$124.89

(exc. GST)

$137.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$124.89-
5 - 9$123.071%
10 +$120.453%

*price indicative

RS Stock No.:
174-7243
Mfr. Part No.:
MJCC41-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

41.3mm

Length

53.0mm

Maximum Speed

8000rpm

Torque Rating

4.6Nm

Element Material

Elastomer

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-10°F

Jaw Type

Zero Backlash

Series

MJCC41

Maximum Operating Temperature

180°F

Standards/Approvals

DIN 912 12.9, RoHS2, REACH

Screw Size

M4

COO (Country of Origin):
US
Ruland MJCC41-10-A is a zero-backlash jaw coupling hub with a10mm bore, 3mm keyway, 41.3mm OD, and 18.0mm length. It is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Spiders are available in three durometers allowing the user to tailor the performance of the coupling to their application. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities. MJCC41-10-A is machined from bar stock that is sourced exclusively from North American mills. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy