Ruland, 33.3 mm OD Elastomer, 44.5 mm Length Coupler Aluminium Zero Backlash

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$50.65

(exc. GST)

$55.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$50.65-
5 - 9$49.562%
10 +$48.035%

*price indicative

RS Stock No.:
174-7241
Mfr. Part No.:
MJCC33-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

33.3mm

Length

15mm

Maximum Speed

8000rpm

Torque Rating

2.1Nm

Element Material

Elastomer

Style

Clamp

Hub Material

Aluminium

Jaw Type

Zero Backlash

Minimum Operating Temperature

-10°F

Series

MJCC33

Maximum Operating Temperature

180°F

Standards/Approvals

RoHS2, DIN 912 12.9, REACH

Screw Size

M3

COO (Country of Origin):
US

Ruland Coupling


The Ruland jaw coupling hub has a 33mm OD, 8mm bore, 2mm keyway and 15.0mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert, called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed. This product has a key bore.

Features and Benefits


• Zero backlash

• Hardware is metric and tested beyond DIN standard for high torque capabilities

• Maximum speed of 8000rpm

• Temperature ranges between -23°C and 82°C

• Jaw coupling hub with a bright finish

• Low inertia coupling

• Lightweight

• Made from aluminium

Applications


• Stepper and servo drives

• Encoders

Certifications


• REACH certification

• Conflict Minerals compliant

• DIN 912 12.9

• ISO9001:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy