Ruland, 33.3 mm OD, 11mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- RS Stock No.:
- 604-558
- Mfr. Part No.:
- MJCC33-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$117.72
(exc. GST)
$129.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.72 |
*price indicative
- RS Stock No.:
- 604-558
- Mfr. Part No.:
- MJCC33-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 33.3mm | |
| Length | 44.5mm | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Series | MJCC33 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Bore Type | Keyed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Flexible Coupling | ||
Outside Diameter 33.3mm | ||
Length 44.5mm | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Series MJCC33 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Bore Type Keyed | ||
- COO (Country of Origin):
- US
The Ruland Clamp Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores.
Balanced design for reduced vibration at high speeds
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 13 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 15 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 16 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 14 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 11 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 8 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 12 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 9 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
