Ruland, 50.8 mm OD Elastomer, 61 mm Length Coupler Aluminium Zero Backlash
- RS Stock No.:
- 174-7224
- Mfr. Part No.:
- MJC51-12-A
- Brand:
- Ruland
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$151.53
(exc. GST)
$166.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $151.53 | - |
| 5 - 9 | $148.39 | 2% |
| 10 + | $143.84 | 5% |
*price indicative
- RS Stock No.:
- 174-7224
- Mfr. Part No.:
- MJC51-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 50.8mm | |
| Length | 61mm | |
| Maximum Speed | 8000rpm | |
| Element Material | Elastomer | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°F | |
| Jaw Type | Zero Backlash | |
| Maximum Operating Temperature | 180°F | |
| Series | MJC51 | |
| Standards/Approvals | RoHS2, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 50.8mm | ||
Length 61mm | ||
Maximum Speed 8000rpm | ||
Element Material Elastomer | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°F | ||
Jaw Type Zero Backlash | ||
Maximum Operating Temperature 180°F | ||
Series MJC51 | ||
Standards/Approvals RoHS2, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland jaw coupling hub has a 51mm OD, 12mm bore and 58.7mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Maximum speed of 8000rpm
• Temperature ranges between -23°C and 82°C
• Low inertia coupling
• Lightweight
• Made from aluminium
Applications
• Stepper and servo drives
• Encoders
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Related links
- Ruland 61 mm Length Coupler Aluminium Zero Backlash
- Ruland 61 mm Length Coupler Aluminium
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 44.5 mm Length Coupler Aluminium Zero Backlash
- Ruland 53 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium
- Ruland 12 mm Bore Finished with No Keyway Bore, 20.8 mm Length Coupler
