Ruland, 57.2 mm OD Elastomer, 80 mm Length Coupler Aluminium

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$198.61

(exc. GST)

$218.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$198.61-
5 - 9$194.412%
10 +$188.485%

*price indicative

RS Stock No.:
174-7233
Mfr. Part No.:
MJC57-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

57.2mm

Length

80mm

Maximum Speed

8000rpm

Torque Rating

16Nm

Element Material

Elastomer

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-10°F

Series

MJC57

Maximum Operating Temperature

180°F

Standards/Approvals

RoHS2, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US

Ruland Coupling


The Ruland jaw coupling hub has a 57mm OD, 20mm bore and 28.7mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed.

Features and Benefits


• Zero backlash

• Hardware is metric and tested beyond DIN standard for high torque capabilities

• Maximum speed of 8000rpm

• Temperature ranges between -23°C and 82°C

• Jaw coupling hub with a bright finish

• Low inertia coupling

• Lightweight

• Made from aluminium

Applications


• Stepper and servo drives

• Encoders

Certifications


• REACH certification

• Conflict Minerals compliant

• DIN 912 12.9

• ISO9001:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy