Ruland, 57.2 mm OD, 80 mm Length Coupler Aluminium
- RS Stock No.:
- 174-7263
- Mfr. Part No.:
- MJCC57-25-A
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$230.32
(exc. GST)
$253.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $230.32 |
| 5 - 9 | $223.40 |
| 10 + | $216.53 |
*price indicative
- RS Stock No.:
- 174-7263
- Mfr. Part No.:
- MJCC57-25-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 57.2mm | |
| Length | 80mm | |
| Maximum Speed | 8000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -23°C | |
| Series | MJCC | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | RoHS, DIN 91 1.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 57.2mm | ||
Length 80mm | ||
Maximum Speed 8000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -23°C | ||
Series MJCC | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals RoHS, DIN 91 1.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland jaw coupling hub has a 57mm OD, 25mm bore, 8mm keyway and 28.7mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert, called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed. This product has a key bore.
Features and Benefits
• Zero backlash
• Hardware is metric and test exceeds DIN standard for high torque capabilities
• Dampening characteristics of the spider increase system performance and minimize component wear
• Maximum speed of 8000rpm
• Temperature ranges between -23°C and 82°C
• Low inertia coupling
• Lightweight
• Made from aluminium
Applications
• Stepper and servo drives
• Encoders
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Related links
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium
- Ruland 17 mm Bore, 80 mm Length Keyed Bore Flexible Coupling
- Ruland 61 mm Length Coupler Aluminium Zero Backlash
- Ruland 25 mm Bore Finished with No Keyway Bore, 28.7 mm Length Coupler
- Ruland 24 mm Bore, 80 mm Length Keyed Bore Flexible Coupling
- Ruland 14 mm Bore, 80 mm Length Keyed Bore Flexible Coupling
