Ruland, 1.969 in OD 20 mm, 2.126 in Length 0.625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-783
Mfr. Part No.:
MIS50-20MM-5/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

86.631 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

0.625in

Material

Aluminium

Bore Size A

20mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling designed for enhanced misalignment capabilities and zero-backlash, making it Ideal for applications demanding high positioning accuracy.

Machined from a single piece of 7075 aluminium for strength and lightweight design

Capable of handling high dynamic and static torque, assuring reliable performance

Metric outer diameter and length dimensions provide a Compact solution

Manufactured to exceed DIN 912 12.9 standards for maximum torque capabilities

Zero-backlash design ensures high precision in motion and positioning applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy