Ruland, 1.969 in OD 20 mm, 2.126 in Length 0.6875 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-781
Mfr. Part No.:
MIS50-20MM-11/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

86.620 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

20mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

0.6875in

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a precision-engineered component designed to transmit torque while accommodating misalignments in mechanical systems. Its unique construction ensures minimal backlash for enhanced reliability in motion control applications.

Zero-backlash design enables high positioning accuracy

Constructed from 7075 aluminium for reduced weight and low inertia

Machined from a single piece of material for superior strength and durability

Features a long continuous spiral cut enhancing misalignment capabilities

Continuous torque ratings over a wide range ensure consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy