Ruland, 1.969 in OD 17 mm, 2.126 in Length 0.625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-749
Mfr. Part No.:
MIS50-17MM-5/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.472 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size A

17mm

Bore Size B

0.625in

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling offers exceptional misalignment capabilities, engineered specifically for applications requiring high positioning accuracy. It is produced from 7075 aluminium, ensuring both robustness and lightweight performance.

Zero-backlash design enhances positioning accuracy for precise applications

Manufactured from high-quality 7075 aluminium for reduced weight and low inertia

Dynamic torque ratings of 11.30 Nm for non-reversing applications

Capable of handling angular misalignment up to 5.0° effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy