Ruland, 1.969 in OD 19 mm, 2.126 in Length 0.625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-778
Mfr. Part No.:
MIS50-19MM-5/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.221 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

0.625in

Material

Aluminium

Bore Size A

19mm

Minimum Operating Temperature

-40°C

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling excels in aligning shafts with precision, designed to offer zero-backlash performance Ideal for high-accuracy applications.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Zero-backlash design ensures high positioning accuracy, suitable for encoders

Features a Compact form factor with purely metric dimensions

Manufactured under strict controls in the USA for quality assurance

Dynamic torque non-reversing capability of 11.30 Nm enhances operational performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy