Ruland, 2 in OD 23 mm, 3 in Length 23 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-682
Mfr. Part No.:
ROCMD51-23-23-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

111.069 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size A

23mm

Bore Size B

23mm

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling offers superior flexibility, designed to accommodate 23mm x 23mm bores. It excels in providing precise torque transmission while managing angular and parallel misalignment effectively.

Machined from a single piece of 7075 aluminium for reduced weight and inertia

Features a balanced design to ensure smooth operation at speeds up to 6,000 RPM

Contains two sets of three spiral cuts for increased misalignment capabilities

Meets stringent DIN 912 12.9 standards for maximum torque handling

  • RS Stock No. 0801680
  • Mfr. Part No. ROCMD51-23-21-AN
Each
$580.36
  • RS Stock No. 0801066
  • Mfr. Part No. ROCMD51-24-23-AN
Each
$580.36
  • RS Stock No. 0801679
  • Mfr. Part No. ROCMD51-23-20-AN
Each
$580.36
  • RS Stock No. 0801675
  • Mfr. Part No. ROCMD51-23-16-AN
Each
$580.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy