Ruland, 2 in OD 23 mm, 3 in Length 16 mm Beam Coupling
- RS Stock No.:
- 801-675
- Mfr. Part No.:
- ROCMD51-23-16-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$580.36
(exc. GST)
$638.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.36 |
*price indicative
- RS Stock No.:
- 801-675
- Mfr. Part No.:
- ROCMD51-23-16-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2in | |
| Length | 3in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 20.3nm | |
| Moment of Inertia | 111.863 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 23mm | |
| Bore Size B | 16mm | |
| Material | Aluminium | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2in | ||
Length 3in | ||
Maximum Speed 6000rpm | ||
Torque Rating 20.3nm | ||
Moment of Inertia 111.863 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 23mm | ||
Bore Size B 16mm | ||
Material Aluminium | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise alignment and torque transmission, facilitating seamless integration in various mechanical systems with its robust construction and exceptional misalignment capabilities.
Machined from 7075 aluminium for lightweight durability
Offers enhanced misalignment accommodation compared to traditional couplings
Equipped with a reference mark for easy installation
Manufactured to exceed DIN 912 12.9 standards for torque performance
Includes two sets of three spiral cuts for flexibility
Designed for a maximum speed of 6,000 RPM
Related links
- Ruland 3 in Length 21 mm Beam Coupling
- Ruland 3 in Length 22 mm Beam Coupling
- Ruland 3 in Length 18 mm Beam Coupling
- Ruland 3 in Length 17 mm Beam Coupling
- Ruland 3 in Length 23 mm Beam Coupling
- Ruland 3 in Length 20 mm Beam Coupling
- Ruland 3 in Length 19 mm Beam Coupling
- Ruland 3 in Length 16 mm Beam Coupling
