Ruland, 1.575 in OD 0.625 in, 1.969 in Length 0.5625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-625
Mfr. Part No.:
MIC40-5/8"-9/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.564 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Bore Size A

0.625in

Minimum Operating Temperature

-40°C

Bore Size B

0.5625in

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling is designed for optimal performance in high precision applications. It accommodates significant misalignment while ensuring zero backlash for enhanced positioning accuracy.

Made from lightweight 7075 aluminium to reduce inertia

Features a continuous spiral cut for improved misalignment capabilities

Zero-backlash design suitable for high precision tasks like encoders

Available in purely metric dimensions for compatibility with various applications

Machined from bar stock sourced exclusively from North American mills and compliant with industry regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy