Ruland, 1.969 in OD 0.625 in, 2.126 in Length 0.5625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-136
Mfr. Part No.:
MIS50-5/8"-9/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.616 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

0.5625in

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

0.625in

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a single beam coupling meticulously designed for precision applications, ensuring high positioning accuracy and zero backlash. Its robust construction and material make it suitable for demanding environments.

Machined from 7075 aluminium for lightweight and low inertia

Zero-backlash design enhances positioning accuracy in applications

Dynamic torque ratings provide reliability with maximum capabilities

Suitable for metric hardware, facilitating seamless integration into existing systems

Angular misalignment capacity of 5.0°, offering significant flexibility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy