Ruland, 1.575 in OD 0.625 in, 1.969 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-024
Mfr. Part No.:
MIC40-5/8"-14MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.578 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Bore Size A

0.625in

Bore Size B

14mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling designed to provide high positioning accuracy in applications requiring minimal backlash. It effectively accommodates angular and parallel misalignments, ensuring optimal performance across various uses.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Zero-backlash design enhances positioning accuracy, making it Ideal for precise applications

Dynamic torque ratings of 3.67 Nm (reversing) and 7.35 Nm (non-reversing) meet rigorous operational demands

Capable of handling maximum speeds up to 6,000 RPM with full bearing support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy