Ruland, 0.59 in OD 0.1875 in, 0.866 in Length 0.0938 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$124.51

(exc. GST)

$136.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.51

*price indicative

RS Stock No.:
801-275
Mfr. Part No.:
MIC15-3/16"-3/32"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.259 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

0.1875in

Bore Size B

0.0938in

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland single beam coupling ensures robust and precise torque transmission, specifically designed for applications requiring high positioning accuracy. Its Advanced design supports superior misalignment capabilities compared to traditional couplings.

Manufactured from lightweight 7075 aluminium for low inertia

Zero-backlash design enables precise control and high accuracy

Tested to exceed DIN 912 12.9 standards for maximum torque capabilities

Compact dimensions fit in smaller envelopes than traditional couplings

Suitable for high-speed applications with a maximum speed of 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy