Ruland, 0.59 in OD 0.1875 in, 0.866 in Length 0.125 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
801-273
Mfr. Part No.:
MIC15-3/16"-1/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.259 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

0.1875in

Bore Size B

0.125in

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland single beam coupling is designed for precise motion control applications, offering exceptional misalignment capability and zero backlash for improved positioning accuracy.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Provides higher misalignment capabilities than multiple beam couplings of similar size

Features purely metric dimensions for optimal fit in Compact spaces

Manufactured with strict compliance to RoHS3, REACH, and Conflict Minerals standards

Tests exceed DIN 912 12.9 standards for maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy