Ruland, 0.59 in OD 3 mm, 0.866 in Length 0.0938 in Beam Coupling
- RS Stock No.:
- 801-537
- Mfr. Part No.:
- MIC15-3MM-3/32"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$130.74
(exc. GST)
$143.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.74 |
*price indicative
- RS Stock No.:
- 801-537
- Mfr. Part No.:
- MIC15-3MM-3/32"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.866in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.261 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 0.0938in | |
| Material | Aluminium | |
| Bore Size A | 3mm | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.866in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.261 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 0.0938in | ||
Material Aluminium | ||
Bore Size A 3mm | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a single beam design tailored for high precision applications. It is crafted from aluminium, distinguished by its lightweight and effective performance in connecting shafts with minimal backlash.
Constructed from 7075 aluminium for reduced weight and low inertia
Zero-backlash features ensure exceptional positioning accuracy
Rated for dynamic torque of 0.45 Nm and static torque of 0.90 Nm
Accommodates angular misalignment up to 5.0° with a maximum speed up to 6,000 RPM
Related links
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
