Ruland, 0.59 in OD 0.1875 in, 0.866 in Length 3 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
801-533
Mfr. Part No.:
MIC15-3/16"-3MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.259 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Bore Size A

0.1875in

Minimum Operating Temperature

-40°C

Bore Size B

3mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland single beam coupling effectively connects shafts while accommodating misalignments. Designed for high-precision applications, it offers zero-backlash performance, making it Ideal for encoders requiring EXACT positioning.

Machined from 7075 aluminium for lightweight and low inertia

Offers superior misalignment capabilities compared to multiple beam couplings

Features purely metric dimensions for compatibility with metric hardware

Capable of withstanding maximum static and dynamic torque requirements

Manufactured under strict controls to ensure TOP quality and reliability

Zero-backlash design enhances positioning accuracy in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy