Ruland, 1 in OD 12 mm, 1.5 in Length 8 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-528
Mfr. Part No.:
ROCMD25-12-8-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.542 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

510μm

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

12mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling offers exceptional performance with precise bore sizes and lightweight construction. Engineered to facilitate efficient torque transmission, it suits high-speed applications while accommodating misalignment with ease.

Features 12mm x 8mm bores for versatile compatibility

Constructed from 7075 aluminium for reduced weight and inertia

Maximum speed rating of 6,000 RPM ensures high efficiency

Dynamic torque ratings cater to both reversing and non-reversing applications

Designed with a reference mark for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy