Ruland, 1 in OD 12 mm, 1.5 in Length 6 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-526
Mfr. Part No.:
ROCMD25-12-6-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.550 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

510μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

12mm

Bore Size B

6mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling is a precision-engineered component designed to accommodate misalignment in rotary applications. With its Durable aluminium construction and Compact design, it offers reliable performance in various mechanical setups.

Machined from a single piece of material for enhanced durability

Offers significant space between beams for increased misalignment tolerance

Manufactured from 7075 aluminium, ensuring lightweight and low inertia

Tests beyond DIN 912 12.9 standards for superior torque capabilities

Complies with RoHS3, REACH, and Conflict Minerals regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy