Ruland, 1 in OD 9 mm, 1.5 in Length 7 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$204.13

(exc. GST)

$224.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.13

*price indicative

RS Stock No.:
801-245
Mfr. Part No.:
ROCMD25-9-7-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1in

Length

1.5in

Maximum Speed

6000rpm

Torque Rating

2.32nm

Moment of Inertia

3.624 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

510μm

Bore Size B

7mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

9mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling is designed to accommodate 9mm x 7mm bores and offers efficient torque transmission while facilitating precise alignment in mechanical systems.

Machined from a single piece of 7075 aluminium for durability and low inertia

Provides increased misalignment capacity with its unique beam design

Maximum speed capability of 6,000 RPM ensures reliable operation

Includes reference marks for easy larger bore identification

RoHS3, REACH, and Conflict Minerals compliant for eco-friendly applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy