Ruland, 1.575 in OD 15 mm, 1.969 in Length 12 mm Beam Coupling
- RS Stock No.:
- 801-499
- Mfr. Part No.:
- MIS40-15-12-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$241.29
(exc. GST)
$265.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.29 |
*price indicative
- RS Stock No.:
- 801-499
- Mfr. Part No.:
- MIS40-15-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.575in | |
| Length | 1.969in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.69nm | |
| Moment of Inertia | 33.001 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 250μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.575in | ||
Length 1.969in | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.69nm | ||
Moment of Inertia 33.001 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 250μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling with 15mm x 12mm, 1.575 inch OD, and 1.969 inch length. It is machined from a single piece of material and feature one long continuous spiral cut. It is zero-backlash making is suited for applications such as encoders.
Machined from a single piece for enhanced durability and performance
Zero-backlash design ensures high positioning accuracy in critical applications
Lightweight 7075 aluminium construction results in lower inertia
Achieves superior torque ratings per the DIN 912 12.9 standards, enhancing reliability
Related links
- Ruland 1.969 in Length 15 mm Beam Coupling
- Ruland 1.969 in Length 14 mm Beam Coupling
- Ruland 1.969 in Length 13 mm Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
