Ruland, 1.575 in OD 12 mm, 1.969 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$241.29

(exc. GST)

$265.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.29

*price indicative

RS Stock No.:
801-492
Mfr. Part No.:
MIS40-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

33.443 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size A

12mm

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling designed for precision applications, featuring a Compact form factor while accommodating higher misalignment capabilities than traditional multi-beam couplings.

Machined from a single piece of 7075 aluminium, ensuring excellent structural integrity

Zero-backlash design provides high positioning accuracy for demanding applications

Dynamic torque ratings allow for effective performance in both reversing and non-reversing scenarios

Lightweight construction aids in reducing inertia in motion control systems

Meets stringent industry standards, ensuring reliability and long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy