Ruland, 1.575 in OD 14 mm, 1.969 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$241.29

(exc. GST)

$265.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.29

*price indicative

RS Stock No.:
801-496
Mfr. Part No.:
MIS40-14-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

33.132 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

14mm

Bore Size B

12mm

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling designed for high misalignment capabilities and precise applications, ensuring zero backlash for optimal positioning accuracy.

Manufactured from 7075 aluminium for lightweight construction

Dynamic torque ratings of 3.67 Nm (reversing) and 7.35 Nm (non-reversing)

Angular misalignment capability of up to 5.0°

Bores sized at 14 mm and 12 mm with specific shaft tolerance

Compatible with metric hardware, ensuring versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy