Ruland, 1.25 in OD 12 mm, 2 in Length 8 mm Beam Coupling
- RS Stock No.:
- 801-449
- Mfr. Part No.:
- ROCMD32-12-8-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.12
(exc. GST)
$331.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.12 |
*price indicative
- RS Stock No.:
- 801-449
- Mfr. Part No.:
- ROCMD32-12-8-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 12.164 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.02mm | |
| Misalignment - Axial | 510μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 8mm | |
| Bore Size A | 12mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 12.164 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 1.02mm | ||
Misalignment - Axial 510μm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 8mm | ||
Bore Size A 12mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling delivers exceptional performance while accommodating misalignments in systems requiring rigid and reliable torque transfer. Its robust construction ensures longevity and precision in various mechanical applications.
Machined from a single piece of 7075 aluminium for durability
Unique design offers increased misalignment capabilities compared to F- and B-series couplings
Features reference mark for easy identification of the larger bore
Complies with RoHS3, REACH, and Conflict Minerals standards
