Ruland, 1.25 in OD 10 mm, 2 in Length 9 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-248
Mfr. Part No.:
ROCMD32-10-9-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

12.264 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.02mm

Misalignment - Axial

510μm

Bore Size B

9mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

10mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling is designed to accommodate misalignment with its 10mm x 9mm bores, all while providing durability and a lightweight solution for motion control applications.

Machined from a single piece of 7075 aluminium for lightweight performance

Features two sets of three spiral cuts for enhanced misalignment capacity

Cap screw included is MADE from alloy steel with a black oxide finish

Manufactures with precision under strict controls for maximum torque capabilities

Meets RoHS3, REACH, and Conflict Minerals compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy