Ruland, 0.75 in OD 8 mm, 1 in Length 6 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$173.00

(exc. GST)

$190.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.00

*price indicative

RS Stock No.:
801-416
Mfr. Part No.:
ROCMD19-8-6-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.75in

Length

1in

Maximum Speed

6000rpm

Torque Rating

1.07nm

Moment of Inertia

0.770 x10⁻⁰⁶ kg-m²

Misalignment - Angular

4°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Bore Size B

6mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling offers a robust connection between two shafts with its precise 8mm x 6mm bore dimensions, ensuring efficient torque transmission while accommodating misalignments.

Constructed from a single piece of 7075 aluminium for lightweight and low inertia

Designed with two sets of three spiral cuts for enhanced misalignment capability

Reference mark on the outer diameter aids in identifying the larger bore

Meets stringent DIN 912 12.9 standards for maximum torque capabilities

Suitable for environments ranging from -40°F to 225°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy