Ruland, 0.75 in OD 6 mm, 1 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-413
- Mfr. Part No.:
- ROCMD19-6-6-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$173.00
(exc. GST)
$190.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.00 |
*price indicative
- RS Stock No.:
- 801-413
- Mfr. Part No.:
- ROCMD19-6-6-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.75in | |
| Length | 1in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.07nm | |
| Moment of Inertia | 0.782 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 4° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Material | Aluminium | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.75in | ||
Length 1in | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.07nm | ||
Moment of Inertia 0.782 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 4° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Material Aluminium | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precision alignment and maximum torque capability, featuring robust construction suitable for a range of demanding applications.
Machined from 7075 aluminium, ensuring lightweight durability
Offers increased misalignment capability compared to traditional couplings
Features a reference mark for easy identification of the larger bore
Tests surpass DIN 912 12.9 standards for enhanced torque reliability
Includes metric hardware for seamless integration into global applications
