Ruland, 0.75 in OD 8 mm, 1 in Length 5 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$173.00

(exc. GST)

$190.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.00

*price indicative

RS Stock No.:
801-414
Mfr. Part No.:
ROCMD19-8-5-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.75in

Length

1in

Maximum Speed

6000rpm

Torque Rating

1.07nm

Moment of Inertia

0.772 x10⁻⁰⁶ kg-m²

Misalignment - Angular

4°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Bore Size B

5mm

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling designed specifically for applications requiring high precision and enhanced misalignment capabilities. This coupling features dual bores and is ideally suited for various mechanical setups.

Constructed from a single piece of 7075 aluminium for increased durability

Ensures maximum torque capabilities, surpassing DIN 912 12.9 standards

Accommodates angular misalignment up to 4.0° for improved performance

Includes a reference mark for easy identification of the larger bore

Sourced exclusively from North American mills, ensuring quality compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy