Ruland, 0.75 in OD 7 mm, 1 in Length 7 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$173.00

(exc. GST)

$190.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.00

*price indicative

RS Stock No.:
801-512
Mfr. Part No.:
ROCMD19-7-7-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.75in

Length

1in

Maximum Speed

6000rpm

Torque Rating

1.07nm

Moment of Inertia

0.775 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

4°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

7mm

Bore Size B

7mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland six beam coupling with 7mm x 7mm bores, 19.0mm OD, and 25.4mm length. It is machined from a single piece of material and features two sets of three spiral cuts.

Machined from a single piece of 7075 aluminium for lightweight durability

Features two sets of three spiral cuts for enhanced misalignment capacity

Outer diameter of 19.0mm with a length of 25.4mm for Compact installation

Tests beyond DIN 912 12.9 standards for maximum torque capabilities

Compliant with RoHS3, REACH, and Conflict Minerals standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy