Ruland, 1.575 in OD 16 mm, 1.969 in Length 0.625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$241.29

(exc. GST)

$265.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.29

*price indicative

RS Stock No.:
801-360
Mfr. Part No.:
MIS40-16MM-5/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

32.772 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

0.625in

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

16mm

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed for high positioning accuracy in applications requiring zero-backlash performance. Its robust construction allows for enhanced misalignment capabilities, making it suitable for various precision-driven tasks.

Machined from a single piece of 7075 aluminium for reduced weight and low inertia

Features one long spiral cut, achieving superior misalignment capacity

Zero-backlash design Ideal for encoders and other accuracy-critical applications

Metric outer dimensions fit within a smaller envelope than comparable products

Complies with RoHS3, REACH, and Conflict Minerals standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy