Ruland, 1.575 in OD 16 mm, 1.969 in Length 0.5 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$241.29

(exc. GST)

$265.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.29

*price indicative

RS Stock No.:
801-359
Mfr. Part No.:
MIS40-16MM-1/2"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

33.002 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Material

Aluminium

Bore Size B

0.5in

Bore Size A

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling offers exceptional performance in high-precision applications, featuring a 16mm bore and designed for increased misalignment capabilities. Its zero-backlash design ensures accurate positional feedback in rotational systems.

Machined from a single piece of 7075 aluminium for durability and low inertia

Suitable for high torque applications with a dynamic torque rating of 7.35 Nm

Compatible with metric shaft tolerances, enhancing installation accuracy

Compact dimensions allow for integration in restricted spaces while maintaining performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy