Ruland, 1.575 in OD 0.625 in, 1.969 in Length 0.625 in Beam Coupling
- RS Stock No.:
- 801-368
- Mfr. Part No.:
- MIS40-5/8"-5/8"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$241.29
(exc. GST)
$265.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.29 |
*price indicative
- RS Stock No.:
- 801-368
- Mfr. Part No.:
- MIS40-5/8"-5/8"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.575in | |
| Length | 1.969in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.69nm | |
| Moment of Inertia | 32.775 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Set Screw | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 0.625in | |
| Bore Size B | 0.625in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.575in | ||
Length 1.969in | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.69nm | ||
Moment of Inertia 32.775 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Set Screw | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 0.625in | ||
Bore Size B 0.625in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional performance for various precision applications, providing zero-backlash operation in a Compact design Ideal for conveying motion between shafts while accommodating misalignment.
Constructed from 7075 aluminium for lightweight and low inertia
Zero-backlash design ensures high positioning accuracy for critical applications
High misalignment capability surpasses similarly sized couplings for superior performance
Manufactured under strict controls, ensuring reliable, Durable operation
Dynamic torque non-reversing rating of 7.35 Nm supports demanding applications
Related links
- Ruland 1.969 in Length 0.625 in Beam Coupling
- Ruland 1.969 in Length 0.625 in Beam Coupling
- Ruland 1.969 in Length 0.5 in Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
- Ruland 1.969 in Length 13 mm Beam Coupling
- Ruland 1.969 in Length 14 mm Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 15 mm Beam Coupling
