Ruland, 1.575 in OD 16 mm, 1.969 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$241.29

(exc. GST)

$265.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.29

*price indicative

RS Stock No.:
801-216
Mfr. Part No.:
MIS40-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

32.770 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

16mm

Bore Size A

16mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed for precise torque transmission and enhanced misalignment capabilities, featuring a robust aluminium construction that optimises durability and performance in demanding applications.

Machined from a single piece of 7075 aluminium for reduced weight and low inertia

Zero-backlash design suited for applications needing high positioning accuracy

Compatible with metric hardware standards, ensuring ease of integration

Dynamic torque ratings of 3.67 Nm (reversing) and 7.35 Nm (non-reversing) provide reliable performance

Maximum operating speed of 6,000 RPM for efficient functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy