Ruland, 1.575 in OD 15 mm, 1.969 in Length 0.5 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$241.29

(exc. GST)

$265.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.29

*price indicative

RS Stock No.:
801-356
Mfr. Part No.:
MIS40-15MM-1/2"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

33.017 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

0.5in

Bore Size A

15mm

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling designed for exceptional misalignment capabilities. Its precise machining and materials ensure reliability for applications requiring high positioning accuracy.

Constructed from lightweight 7075 aluminium for low inertia

Zero-backlash design enhances positioning precision for encoders

Manufactured to exceed DIN 912 12.9 standards for torque capabilities

Bores accommodate both metric and imperial shaft sizes

Supports angular misalignment up to 5.0° and parallel misalignment of 0.25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy