Ruland, 1.575 in OD 16 mm, 1.969 in Length 0.5 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-595
Mfr. Part No.:
MIC40-16MM-1/2"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.619 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

0.5in

Bore Size A

16mm

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling designed to connect shafts with precise alignment. It ensures zero-backlash operation, making it Ideal for applications requiring high positioning accuracy.

Constructed from 7075 aluminium for lightweight and low inertia

Machined from a single piece, offering enhanced misalignment capabilities

Purely metric dimensions provide a Compact design fitting in smaller envelopes

Meets DIN 912 12.9 standards for maximum torque capabilities

Dynamic torque ratings of up to 7.35 Nm ensure reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy