Ruland, 1.181 in OD 0.5 in, 1.496 in Length 9 mm Beam Coupling
- RS Stock No.:
- 801-326
- Mfr. Part No.:
- MIC30-1/2"-9MM-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$234.49
(exc. GST)
$257.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.49 |
*price indicative
- RS Stock No.:
- 801-326
- Mfr. Part No.:
- MIC30-1/2"-9MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.496in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 0.025 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Material | Aluminium | |
| Bore Size A | 0.5in | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.496in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 0.025 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Material Aluminium | ||
Bore Size A 0.5in | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers precision performance with a robust design. It features a unique machined structure that provides high misalignment capabilities for various mechanical applications.
Constructed from 7075 aluminium for lightweight and low inertia
Zero-backlash design ensures high positioning accuracy in dynamic systems
CNC machined from a single piece for enhanced strength and reliability
Designed to cope with dynamic torque ratings between 1.41 Nm and 5.65 Nm
Compact dimensions allow fitting in smaller systems without compromising performance
Related links
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 10 mm Beam Coupling
- Ruland 1.496 in Length 12 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 0.5 in Beam Coupling
- Ruland 1.496 in Length 0.4375 in Beam Coupling
