Ruland, 1.181 in OD 0.375 in, 1.496 in Length 9 mm Beam Coupling
- RS Stock No.:
- 801-332
- Mfr. Part No.:
- MIC30-3/8"-9MM-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$234.49
(exc. GST)
$257.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.49 |
*price indicative
- RS Stock No.:
- 801-332
- Mfr. Part No.:
- MIC30-3/8"-9MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.496in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 0.025 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Clamp | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.375in | |
| Bore Size B | 9mm | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.496in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 0.025 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Clamp | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.375in | ||
Bore Size B 9mm | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed for precise shaft connection in demanding applications. It ensures high positioning accuracy while accommodating misalignment, making it an optimal choice for various mechanical systems.
Machined from a single piece of 7075 aluminium for reduced weight and low inertia
Zero backlash design enhances positioning accuracy
Dynamic torque ratings of 2.83 Nm non-reversing and 1.41 Nm reversing bolster reliability
Angular misalignment tolerance of 5.0° allows for versatile installation
Maximum speed of 6,000 RPM ensures compatibility with high-speed applications
Related links
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
