Ruland, 1.181 in OD 0.5 in, 1.496 in Length 0.5 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$234.49

(exc. GST)

$257.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.49

*price indicative

RS Stock No.:
801-319
Mfr. Part No.:
MIC30-1/2"-1/2"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.496in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

0.025 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Bore Size A

0.5in

Bore Size B

0.5in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland aluminium coupling is a precision-engineered single beam design, tailored for applications requiring high positioning accuracy while accommodating substantial misalignment.

Machined from 7075 aluminium for lightweight performance and low inertia

Offers zero-backlash, Ideal for high-precision applications such as encoders

Maximum speed capability of 6,000 RPM ensures versatility

Dynamic torque ratings of 1.41 Nm reversing and 2.83 Nm non-reversing for reliable performance

Meets DIN 912 12.9 standards, ensuring robust torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy