Ruland, 1.181 in OD 0.5 in, 1.496 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$234.49

(exc. GST)

$257.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.49

*price indicative

RS Stock No.:
801-323
Mfr. Part No.:
MIC30-1/2"-12MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.496in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

0.025 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

12mm

Bore Size A

0.5in

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland coupling is a precision-engineered single beam component designed for high-performance applications, featuring optimal capabilities for misalignment and zero-backlash function, ensuring enhanced positional accuracy in various mechanical systems.

Machined from a single piece of 7075 aluminium for durability and lightweight construction

Provides a maximum speed of 6,000 RPM, suitable for high-speed applications

Offers excellent misalignment capabilities, accommodating angular misalignments up to 5.0°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy