Ruland, 1.181 in OD 12 mm, 1.496 in Length 12 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$234.49

(exc. GST)

$257.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.49

*price indicative

RS Stock No.:
801-394
Mfr. Part No.:
MIC30-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.496in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

0.025 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

12mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland single beam coupling is engineered for superior flexibility, featuring a 12mm x 12mm design that achieves a robust connection with high positioning accuracy while eliminating backlash.

Manufactured from 7075 aluminium for low weight and low inertia

Designed with a single continuous spiral cut for higher misalignment capabilities

Stores maximum torque capacities, exceeding DIN 912 12.9 standards

Zero-backlash design Ideal for applications requiring precise positioning

Compact dimensions allow for installation in tighter spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy