Ruland, 1.25 in OD 11 mm, 2 in Length 9 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.12

(exc. GST)

$331.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.12

*price indicative

RS Stock No.:
801-562
Mfr. Part No.:
ROCMD32-11-9-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.25in

Length

2in

Maximum Speed

6000rpm

Torque Rating

4.29nm

Moment of Inertia

12.176 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.02mm

Misalignment - Axial

510μm

Material

Aluminium

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Bore Size B

9mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland six beam coupling enables efficient torque transmission while accommodating misalignment, making it Ideal for precise applications. It offers a robust yet lightweight design, constructed from Advanced materials for superior performance.

Machined from a single piece of 7075 aluminium for enhanced strength and reduced inertial loss

Maximises torque capabilities with testing beyond DIN 912 12.9 standards

Built with RoHS3, REACH, and Conflict Minerals compliance for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy