Ruland, 0.59 in OD 0.1875 in, 0.787 in Length 0.125 in Beam Coupling
- RS Stock No.:
- 801-070
- Mfr. Part No.:
- MIS15-3/16"-1/8"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$111.03
(exc. GST)
$122.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.03 |
*price indicative
- RS Stock No.:
- 801-070
- Mfr. Part No.:
- MIS15-3/16"-1/8"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.254 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 250μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 0.125in | |
| Bore Size A | 0.1875in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.254 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 250μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 0.125in | ||
Bore Size A 0.1875in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a single beam design that accommodates misalignment with unparalleled accuracy. It features a zero-backlash mechanism, making it Ideal for applications requiring precise positioning.
Machined from 7075 aluminium for lightweight and low inertia
Dynamic torque capabilities of up to 0.45 Nm for non-reversing applications
Angular misalignment capacity of 5.0° and parallel misalignment tolerance of 0.25 mm
Seating torque of 0.92 Nm ensures secure fixation on shafts
Manufactured to exceed DIN 912 12.9 standards for torque capabilities
Related links
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 0.1563 in Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
