Ruland, 1 in OD 8 mm, 1.5 in Length 7 mm Beam Coupling
- RS Stock No.:
- 801-532
- Mfr. Part No.:
- ROCMD25-8-7-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$204.13
(exc. GST)
$224.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.13 |
*price indicative
- RS Stock No.:
- 801-532
- Mfr. Part No.:
- ROCMD25-8-7-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.654 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 7mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.654 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 7mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers robust performance with 8mm x 7mm bores, crafted for precision in demanding applications. Its aluminium construction ensures durability and low inertia, making it Ideal for motion control systems.
Features two sets of three spiral cuts for enhanced misalignment capabilities
Manufactured from 7075 aluminium to ensure lightweight and Durable performance
Machined from North American sourced bar stock, ensuring high quality and compliance
Accommodates angular misalignment up to 5.0° for flexible installations
Dynamic torque ratings allow dependable performance in varying applications
Related links
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 8 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 8 mm Beam Coupling
