Ruland, 2 in OD 20 mm, 3 in Length 20 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$580.36

(exc. GST)

$638.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.36

*price indicative

RS Stock No.:
801-200
Mfr. Part No.:
ROCMD51-20-20-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2in

Length

3in

Maximum Speed

6000rpm

Torque Rating

20.3nm

Moment of Inertia

113.520 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size A

20mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

20mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for precise alignment and robust performance. It features a Durable construction and is Ideal for applications requiring high torque capabilities and dynamic performance.

Constructed from 7075 aluminium for lightweight and low inertia

Machined from a single piece for strength and reliability

Increased space between beams allows for greater misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy