Ruland, 1.75 in OD 20 mm, 2.75 in Length 17 mm Beam Coupling
- RS Stock No.:
- 801-017
- Mfr. Part No.:
- ROCMD44-20-17-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$429.84
(exc. GST)
$472.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.84 |
*price indicative
- RS Stock No.:
- 801-017
- Mfr. Part No.:
- ROCMD44-20-17-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 62.947 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.4mm | |
| Style | Clamp | |
| Misalignment - Axial | 640μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 20mm | |
| Bore Size B | 17mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 62.947 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.4mm | ||
Style Clamp | ||
Misalignment - Axial 640μm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 20mm | ||
Bore Size B 17mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling provides exceptional connection capabilities, designed specifically for precision motion control applications. Its robust construction and thoughtful engineering ensure reliable performance in demanding environments.
Machined from single-piece 7075 aluminium for lightweight durability
Features two sets of three spiral cuts for enhanced misalignment tolerance
Provides a maximised outer diameter of 44mm coupled with a length of 70mm
Incorporates a reference mark to easily identify the larger bore
Related links
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 16 mm Beam Coupling
- Ruland 2.75 in Length 19 mm Beam Coupling
- Ruland 2.75 in Length 20 mm Beam Coupling
